Surface mount fixed inductor featuring 43nH inductance with a 2% tolerance, tested at 200MHz. This unshielded, wirewound RF chip boasts a 60 Q-factor at 200MHz and a 1.8GHz self-resonant frequency. It operates within a -40°C to 125°C temperature range and handles a maximum DC current of 500mA with a DC resistance of 0.34 Ohms. The component is housed in a 0805 (2012 metric) ceramic case, measuring 2.29mm in length, 1.73mm in width, and 1.52mm in height.
Coilcraft 0805CS-430XGLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| Height | 1.52mm |
| Inductance | 43nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 2% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-430XGLB to view detailed technical specifications.
No datasheet is available for this part.