The 0805CS-470XFEC is a ceramic wirewound inductor from Coilcraft with an inductance of 0.047uH and a tolerance of 1%. It has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.31. The inductor is unshielded and has a minimum quality factor of 60. It operates over a temperature range of -40 to 125 degrees Celsius and has a case size of 0805.
Coilcraft 0805CS-470XFEC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 1% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.31Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1700M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805CS-470XFEC to view detailed technical specifications.
No datasheet is available for this part.