The 0805CS-470XJTC is a wirewound RF chip inductor from Coilcraft with a type of ceramic core material. It has an inductance of 0.047uH with a tolerance of 5% and a maximum DC current of 0.5A. The inductor is unshielded and has a minimum quality factor of 60 and a minimum self resonant frequency of 1700MHz. It is available in a surface mount package with a case size of 0805 and dimensions of 2.29mm length, 1.52mm height, and 1.73mm depth. The operating temperature range is from -40°C to 125°C.
Coilcraft 0805CS-470XJTC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.31Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1700M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805CS-470XJTC to view detailed technical specifications.
No datasheet is available for this part.