
Surface mount wirewound fixed inductor with 470nH inductance and 5% tolerance. Features a ceramic core, 250mA DC current rating, and 1.76 Ohm DC resistance. Operates within a -40°C to 125°C temperature range, with a Q factor of 33 at 50MHz. Packaged in tape and reel for automated assembly.
Coilcraft 0805CS-471XJLC technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.76R |
| Depth | 1.73mm |
| Height | 1.52mm |
| Inductance | 470nH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 375MHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-471XJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
