This 0.47uH general purpose inductor from Coilcraft features a 5% tolerance and a maximum operating temperature of 125°C. It has dual-ended terminals and is suitable for RF inductor applications. The inductor has a minimum operating temperature of -40°C and a maximum rated current of 0.25A. It measures 2.29mm in length, 1.73mm in width, and 1.52mm in height, and is available in a surface mount package.
Coilcraft 0805CS-471XJSC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.76 |
| Rated Current-Max | 0.25 |
| Test Frequency | 50 |
| Self Resonance Frequency | 375 |
| Quality Factor-Min (at L-nom) | 33 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-471XJSC to view detailed technical specifications.
No datasheet is available for this part.