The 0805CS-471XKLB is a ceramic wirewound inductor with a nominal inductance of 0.47uH and a tolerance of 10%. It has a maximum DC current rating of 0.25A and a maximum DC resistance of 1.76 ohms. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0805CS-471XKLB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.76Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 375M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805CS-471XKLB to view detailed technical specifications.
No datasheet is available for this part.