This 56uH general purpose inductor from Coilcraft features a 10% tolerance and a maximum operating temperature of 125 degrees Celsius. The inductor is rated for a maximum current of 0.5A and has a DC resistance of 0.34 ohms. It is available in a 0907 surface mount package and is suitable for use in RF inductor applications.
Coilcraft 0805CS-560XKBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.286 |
| Tolerance | 10 |
| Package Width | 1.727 |
| Package Height | 1.524 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.34 |
| Rated Current-Max | 0.5 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1550 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-560XKBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.