Surface mount fixed inductor featuring 0.56µH inductance with a 2% tolerance, tested at 25MHz. This unshielded wirewound RF chip component utilizes a ceramic core and offers a Q factor of 23 at 25MHz. It operates within a temperature range of -40°C to 125°C and has a maximum DC current rating of 230mA. The component is housed in a 0805 (2012 metric) case with SMD/SMT terminations and is supplied in cut tape packaging.
Coilcraft 0805CS-561XGLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 230mA |
| Height | 1.52mm |
| Inductance | 560nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 23 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 330MHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-561XGLB to view detailed technical specifications.
No datasheet is available for this part.