The 0805CS-680XFSC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.068uH and a DC resistance of 0.38Ohm. It has a maximum rated current of 0.5A and a self resonance frequency of 1500. The inductor is available in a 0907 package and is suitable for RF applications. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0805CS-680XFSC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 1 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.38 |
| Rated Current-Max | 0.5 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1500 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-680XFSC to view detailed technical specifications.
No datasheet is available for this part.