Surface mount fixed inductor featuring 68nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound component operates at a test frequency of 200MHz, achieving a Q factor of 60. It supports a maximum DC current of 500mA and has a low DC resistance of 0.38 Ohms. The ceramic core and 0805 case size (2012 metric) make it suitable for automated assembly.
Coilcraft 0805CS-680XGLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| Height | 1.52mm |
| Inductance | 68nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-680XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.