The 0805CS-680XGTC is a surface mount general purpose inductor with a nominal inductance of 0.068uH and a DC resistance of 0.38Ohm. It has a maximum rated current of 0.5A and operates within a temperature range of -40 to 125C. The inductor is available in a 0907 package type with dimensions of 2.29mm length, 1.73mm width, and 1.52mm height. It is a dual-ended inductor with a quality factor of at least 60 at its nominal inductance.
Coilcraft 0805CS-680XGTC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 2 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.38 |
| Rated Current-Max | 0.5 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1500 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-680XGTC to view detailed technical specifications.
No datasheet is available for this part.