The 0805CS-681XJRC is a surface mount general purpose inductor with a nominal inductance of 0.68uH and a DC resistance of 2.2mOhm. It has a maximum rated current of 0.19A and a self resonance frequency of 310MHz. The inductor is designed for RF applications and is not shielded. It has a package height of 1.52mm and a package width of 1.73mm, with a terminal placement of dual ended. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0805CS-681XJRC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.2 |
| Rated Current-Max | 0.19 |
| Test Frequency | 25 |
| Self Resonance Frequency | 310 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-681XJRC to view detailed technical specifications.
No datasheet is available for this part.