The 0805CS-821XGBB is a surface mount general purpose inductor with a nominal inductance of 0.82uH and a DC resistance of 2.35mOhm. It has a maximum rated current of 0.18A and operates over a temperature range of -40 to 125 degrees Celsius. The inductor is available in the 0805 package type and is not shielded. It is designed for use in RF inductor applications and has a minimum quality factor of 23 at the nominal inductance.
Coilcraft 0805CS-821XGBB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 2 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.35 |
| Rated Current-Max | 0.18 |
| Test Frequency | 25 |
| Self Resonance Frequency | 310 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-821XGBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.