Surface mount fixed inductor featuring 0.82µH inductance with a 2% tolerance, tested at 25MHz. This unshielded wirewound RF chip boasts a Q factor of 23 and a self-resonant frequency of 310MHz. It handles a maximum DC current of 180mA with a DC resistance of 2.35Ω. The component is housed in an 0805 (2012 metric) ceramic case, suitable for surface mounting and provided on tape and reel. Operating temperature range is -40°C to 125°C.
Coilcraft 0805CS-821XGLC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 2.35R |
| Depth | 1.73mm |
| Height | 1.52mm |
| Inductance | 820nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 310MHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-821XGLC to view detailed technical specifications.
No datasheet is available for this part.