The 0805CS-821XGTB is a ceramic wirewound unshielded inductor from Coilcraft. It has an inductance of 0.82uH with a tolerance of 2% and is tested at a frequency of 25MHz. The maximum DC current is 0.18A and the maximum DC resistance is 2.35R. The minimum quality factor is 23 and the minimum self resonant frequency is 310MHz. The inductor is available in a 0805 case size with a product length of 2.29mm, height of 1.52mm, and product depth of 1.73mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0805CS-821XGTB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.82uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 2.35Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 310M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805CS-821XGTB to view detailed technical specifications.
No datasheet is available for this part.