The 0805CS-821XGTC is a ceramic wirewound inductor from Coilcraft with an inductance of 0.82uH and a tolerance of 2%. It has a maximum DC current of 0.18A and a maximum DC resistance of 2.35 ohms. The inductor is unshielded and has a minimum quality factor of 23 and a minimum self resonant frequency of 310MHz. It has a case size of 0805 and dimensions of 2.29mm length, 1.52mm height, and 1.73mm depth. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft 0805CS-821XGTC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.82uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 2.35Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 310M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805CS-821XGTC to view detailed technical specifications.
No datasheet is available for this part.