This is a general purpose inductor with a nominal inductance of 0.82uH and a DC resistance of 2.35Ohms. It has a maximum rated current of 0.18A and is suitable for RF applications. The inductor is not shielded and has a self-resonance frequency of 215MHz. It is available in a 0907 package type and has a quality factor of at least 23 at the nominal inductance value. The inductor can operate over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0805CS-821XKBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 10 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.35 |
| Rated Current-Max | 0.18 |
| Test Frequency | 25 |
| Self Resonance Frequency | 215 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-821XKBC to view detailed technical specifications.
No datasheet is available for this part.