The 0805CS-910XGEC is a ceramic wirewound RF chip inductor from Coilcraft. It features an unshielded protection style and a ceramic core material. The inductor has a nominal inductance of 0.091uH with a 2% tolerance. It can handle a maximum DC current of 0.4A and has a typical temperature rise of 15 degrees. The inductor's maximum DC resistance is 0.48 ohms, and it has a minimum quality factor of 65. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0805CS-910XGEC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.091uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1330M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805CS-910XGEC to view detailed technical specifications.
No datasheet is available for this part.