The 0805HP-271XGRD is a ceramic wirewound inductor from Coilcraft with an inductance of 0.27uH and a tolerance of 2%. It has a maximum DC current rating of 0.42A and a typical temperature rise of 15C. The inductor is available in an 0805 case size with a product length of 2.21mm, height of 1.55mm, and product depth of 1.73mm. It operates over a temperature range of -40 to 125C.
Coilcraft 0805HP-271XGRD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.42A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.754Ohm |
| Minimum Quality Factor | 75(Typ) |
| Minimum Self Resonant Frequency | 830M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.21mm |
| Height | 1.55mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0805HP-271XGRD to view detailed technical specifications.
No datasheet is available for this part.