The 0805HP-471XGQD is a ceramic wirewound inductor from Coilcraft, featuring an inductance of 0.47uH with a tolerance of 2%. It has a maximum DC current of 0.28A and a typical temperature rise of 15 degrees. The inductor has a maximum DC resistance of 1.559 ohms and a minimum quality factor of 52 (typical). It operates over a temperature range of -40 to 125 degrees Celsius and is available in a surface mount package with dimensions of 2.21 x 1.55 x 1.73mm.
Coilcraft 0805HP-471XGQD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.28A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 1.559Ohm |
| Minimum Quality Factor | 52(Typ) |
| Minimum Self Resonant Frequency | 640M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.21mm |
| Height | 1.55mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0805HP-471XGQD to view detailed technical specifications.
No datasheet is available for this part.