The 0805HP-56NXJRD is a surface mount wirewound inductor from Coilcraft with a type of RF Chip and ceramic core material. It has a nominal inductance of 0.056uH with a tolerance of 5% and is tested at a frequency of 200Mhz. The inductor can handle a maximum DC current of 0.95A and has a typical temperature rise of 15C. The device is available in an 0805 case size with dimensions of 2.21mm in length, 1.55mm in height, and 1.73mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0805HP-56NXJRD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.95A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.122Ohm |
| Minimum Quality Factor | 100(Typ) |
| Minimum Self Resonant Frequency | 1815M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.21mm |
| Height | 1.55mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0805HP-56NXJRD to view detailed technical specifications.
No datasheet is available for this part.