Surface mount fixed inductor with 27nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 1.3A current rating, and a Q factor of 75 at 250MHz. Operates within a -40°C to 125°C temperature range and has a self-resonant frequency of 2GHz. Housed in an 0805 (2012 metric) case with SMD/SMT termination.
Coilcraft 0805HQ-27NXGLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 1.3A |
| Height | 1.52mm |
| Inductance | 27nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 75 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | 0805HQ |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HQ-27NXGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.