
Surface mount fixed inductor featuring 2.5nH inductance with a 5% tolerance, designed for RF applications with a test frequency of 250MHz and an 80 Q-factor. This unshielded, wirewound ceramic core component offers a maximum DC current rating of 1.6A and a low DCR of 0.02 Ohms. Housed in an 0805 (2012 metric) case, it operates within a temperature range of -40°C to 125°C and boasts a self-resonant frequency of 6GHz.
Coilcraft 0805HQ-2N5XJLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 1.6A |
| Height | 1.52mm |
| Inductance | 2.5nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 80 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 0805HQ |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HQ-2N5XJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.