Surface mount fixed inductor featuring 30nH inductance with 2% tolerance, designed for RF applications. This wirewound ceramic core component offers a Q factor of 65 at 250MHz and a maximum DC current rating of 1.2A. Operating within a -40°C to 125°C temperature range, it is housed in a compact 0805 (2012 metric) package with SMD/SMT terminations. The inductor boasts a self-resonant frequency of 1.95GHz and a DCR of 0.095 Ohms.
Coilcraft 0805HQ-30NXGLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 1.2A |
| Height | 1.52mm |
| Inductance | 30nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.95GHz |
| Series | 0805HQ |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HQ-30NXGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.