The 0805HQ-48NXKLC is a surface mount wirewound inductor with a ceramic core and unshielded protection style. It has an inductance of 0.048uH with a tolerance of 10% and a maximum DC current rating of 1.2A. The inductor's minimum quality factor is 65 and its minimum self resonant frequency is 1400M. The device measures 2.29mm in length, 1.52mm in height, and 1.73mm in depth. It operates over a temperature range of -40 to 125C.
Coilcraft 0805HQ-48NXKLC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.048uH |
| Tolerance | 10% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.095Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1400MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805HQ-48NXKLC to view detailed technical specifications.
No datasheet is available for this part.