
The 0805HQ-51NXJLC is a ceramic inductor from Coilcraft with an inductance of 51nH. It has a package size of 1.52mm in height, 1.73mm in width, and 2.29mm in length. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a Q factor of 65. The inductor is packaged in tape and reel.
Coilcraft 0805HQ-51NXJLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 1.52mm |
| Inductance | 51nH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | 0805HQ |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HQ-51NXJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.