The 0805HQ-6N2XJBC is a surface mount inductor from Coilcraft with a general purpose inductor type and a nominal inductance of 0.0062H. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum current of 1.6A and has a self resonance frequency of 4750Hz. It is available in a shielded or unshielded configuration.
Coilcraft 0805HQ-6N2XJBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0062 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 1.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4750 |
| Manufacturer Series | 0805HQ |
| Quality Factor-Min (at L-nom) | 88 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HQ-6N2XJBC to view detailed technical specifications.
No datasheet is available for this part.