The 0805HS-080TMBD is a 2-terminal general purpose inductor from Coilcraft with a nominal inductance of 0.0082uH and a minimum quality factor of 50 at the nominal inductance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is not shielded and has a DC resistance of 0.12 ohms. It is rated for a maximum current of 0.6A and has a self-resonance frequency of 4700 kHz. The inductor is available in a surface mount package type 0806.
Coilcraft 0805HS-080TMBD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 20 |
| Package Width | 1.52 |
| Package Height | 1.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4700 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HS-080TMBD to view detailed technical specifications.
No datasheet is available for this part.