The 0805HS-101TKLC is a 2-terminal general purpose inductor from Coilcraft with a nominal inductance of 0.1uH and a tolerance of 10%. It operates over a temperature range of -40 to 125 degrees Celsius and has a self resonance frequency of 1200Hz. The inductor is not shielded and is intended for use in RF applications. It has a DC resistance of 0.46 ohms and a quality factor of at least 65 at the nominal inductance value.
Coilcraft 0805HS-101TKLC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.46 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1200 |
| Manufacturer Series | 0805HS |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HS-101TKLC to view detailed technical specifications.
No datasheet is available for this part.