The 0805HS-121TJLC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.12uH and a DC resistance of 0.51 ohms. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum rated current of 0.4A. The inductor is available in a 0805 package with dimensions of 2.16mm in length, 1.52mm in width, and 1.45mm in height. It is not shielded and has a self resonance frequency of 1100Hz.
Coilcraft 0805HS-121TJLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 5 |
| Package Width | 1.52 |
| Package Height | 1.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.51 |
| Rated Current-Max | 0.4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1100 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HS-121TJLC to view detailed technical specifications.
No datasheet is available for this part.