
The 0805HT-15NTGLB is a ceramic inductor from Coilcraft with an inductance of 15nH and a tolerance of 2%. It has a current rating of 800mA and a maximum operating temperature of 125°C. The inductor is surface mountable and is packaged in a tape and reel format with 70 pieces per package. It is RoHS compliant but does not meet Reach SVHC compliance.
Coilcraft 0805HT-15NTGLB technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 800mA |
| Height | 0.89mm |
| Inductance | 15nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.95GHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HT-15NTGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.