
The 0805HT-15NTJLB inductor from Coilcraft features a ceramic core material and a 15nH inductance with a tolerance of 5%. It has a current rating of 800mA and a maximum operating temperature of 125°C. The inductor is packaged in a 0805 case and is suitable for surface mount applications. It is RoHS compliant and has a Q factor of 50.
Coilcraft 0805HT-15NTJLB technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 800mA |
| Height | 0.89mm |
| Inductance | 15nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.95GHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HT-15NTJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.