The 0805HT-18NTGSC is a wirewound RF chip inductor from Coilcraft with a ceramic core material and unshielded protection style. It has an inductance of 0.018uH with a tolerance of 2% and a maximum DC current of 0.8A. The inductor's minimum quality factor is 50 and its minimum self resonant frequency is 3100MHz. It is available in an 0805 case size with a product length of 2.16mm, height of 0.89mm, and product depth of 1.52mm. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 0805HT-18NTGSC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 3100MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 0.89mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805HT-18NTGSC to view detailed technical specifications.
No datasheet is available for this part.