
Surface mount fixed inductor featuring 22nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates at a test frequency of 250MHz, offering a Q factor of 50 and a self-resonant frequency of 2.9GHz. It handles a maximum DC current of 800mA and has a DC resistance of 0.15 Ohms. The ceramic core is housed in an 0805 (2012 metric) case, measuring 2.16mm L x 1.52mm W x 0.89mm H, with a maximum operating temperature of 125°C.
Coilcraft 0805HT-22NTJLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 800mA |
| Height | 0.89mm |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.9GHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HT-22NTJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.