The 0805HT-22NTJSD is a surface mount general purpose inductor with a nominal inductance of 0.022uH and a maximum rated current of 800mA. It has a maximum operating temperature of 125C and a self resonance frequency of 2900. The inductor is not shielded and has a minimum operating temperature of -40C. It is a dual-ended inductor with a package height of 0.89mm and a width of 1.52mm. The inductor is rated for use in RF applications.
Coilcraft 0805HT-22NTJSD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 5 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 800 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2900 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HT-22NTJSD to view detailed technical specifications.
No datasheet is available for this part.