
The 0805HT-27nH Ceramic SMD Inductor from Coilcraft features a ceramic core material and a 0805 package case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a self-resonant frequency of 2.45GHz and a Q factor of 50. It is RoHS compliant and available in a tape and reel packaging with 2000 pieces per package.
Coilcraft 0805HT-27NTGLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 0.89mm |
| Inductance | 27nH |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.45GHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HT-27NTGLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.