Surface mount fixed inductor with 33nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 600mA current rating, and a Q factor of 55 at 250MHz. Housed in a compact 0805 (2012 metric) case with a maximum operating temperature of 125°C. This RoHS compliant component is supplied on tape and reel.
Coilcraft 0805HT-33NTGLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 0.89mm |
| Inductance | 33nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.35GHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HT-33NTGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.