The 0805HT-33NTJLD is a ceramic wirewound inductor from Coilcraft. It has a type of RF chip and a technology of wirewound. The inductor is unshielded and has a core material of ceramic. It has an inductance of 0.033uH with a tolerance of 5%. The inductor's maximum DC current is 0.6A and its maximum DC resistance is 0.19. The minimum quality factor is 55 and the minimum self resonant frequency is 2350MHz. The inductor is available in a 0805 case size with a product length of 2.16mm, height of 0.89mm, and product depth of 1.52mm. It operates between -40°C and 125°C.
Coilcraft 0805HT-33NTJLD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.19Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2350MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 0.89mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805HT-33NTJLD to view detailed technical specifications.
No datasheet is available for this part.