This Coilcraft inductor features a nominal inductance of 47uH, a DC resistance of 0.3Ohm, and a maximum rated current of 0.6A. It operates within a temperature range of -40 to 125 degrees Celsius. The inductor is a general-purpose type, suitable for RF applications, and is not shielded. It is available in a surface mount package with dimensions of 2.16mm in length, 1.52mm in width, and 0.89mm in height.
Coilcraft 0805HT-47NTGBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 2 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.6 |
| Test Frequency | 200 |
| Self Resonance Frequency | 2000 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HT-47NTGBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.