The 0805HT-68NTJTD is a surface mount general purpose inductor from Coilcraft, featuring a nominal inductance of 68nH and a maximum operating temperature of 125°C. It has a dual-ended terminal placement and is rated for a maximum current of 500mA. The inductor is shielded and has a self-resonance frequency of 1500MHz. It is suitable for use in RF applications and has a minimum quality factor of 50 at the nominal inductance.
Coilcraft 0805HT-68NTJTD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 5 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 500 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1500 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HT-68NTJTD to view detailed technical specifications.
No datasheet is available for this part.