The 0805HT-7N5TJSC is a surface mount general purpose inductor with a nominal inductance of 0.0075uH and a maximum rated current of 800mA. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is not shielded and is intended for use in RF applications. It has a DC resistance of 0.082 and a self resonance frequency of 4600Hz. The inductor is available in a 0805 package with a length of 2.16mm, a width of 1.52mm, and a height of 0.89mm.
Coilcraft 0805HT-7N5TJSC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 5 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0075 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.082 |
| Rated Current-Max | 800 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4600 |
| Quality Factor-Min (at L-nom) | 47 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HT-7N5TJSC to view detailed technical specifications.
No datasheet is available for this part.