
Surface mount fixed inductor featuring 82nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound component operates at 150MHz with a Q factor of 50 and a self-resonant frequency of 1.5GHz. It offers a maximum DC current rating of 500mA and a low DCR of 0.44 Ohms. Housed in a compact 0805 (2012 metric) ceramic case, it operates from -40°C to 125°C and is supplied on tape and reel.
Coilcraft 0805HT-82NTGLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| Height | 0.89mm |
| Inductance | 82nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HT-82NTGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.