
The 0805HT-82NTGLC inductor from Coilcraft features a ceramic core material and a 0805 package case. It has an inductance of 82nH and a Q factor of 50. The inductor is rated for a maximum DC current of 500mA and can operate within a temperature range of -40°C to 125°C. It is RoHS compliant and available in a tape and reel packaging with 2000 pieces per reel.
Coilcraft 0805HT-82NTGLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 0.89mm |
| Inductance | 82nH |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HT-82NTGLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
