The 0805HT-8N2TJLD is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.0082uH with a tolerance of 5% and a maximum operating temperature of 125 degrees Celsius. The inductor is rated for a maximum current of 800mA and has a DC resistance of 0.08 ohms. It is not shielded and is intended for use as an RF inductor.
Coilcraft 0805HT-8N2TJLD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 5 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 800 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4800 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HT-8N2TJLD to view detailed technical specifications.
No datasheet is available for this part.