The 0805HT-R10TGBC inductor from Coilcraft is a general purpose inductor with a nominal inductance of 0.1uH and a DC resistance of 0.64 ohms. It has a maximum rated current of 0.4A and operates over a temperature range of -40 to 125 degrees Celsius. The inductor is available in a 0806 package with a length of 2.16mm, width of 1.52mm, and height of 0.89mm. It is a dual-ended inductor with a shielded option not available.
Coilcraft 0805HT-R10TGBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 2 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.64 |
| Rated Current-Max | 0.4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1200 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HT-R10TGBC to view detailed technical specifications.
No datasheet is available for this part.