
The 0805HT-R15TJLC is a surface mount inductor from Coilcraft with a ceramic core and 150nH inductance. It has a maximum operating temperature range of -40°C to 125°C and a maximum DC current of 300mA. The inductor is packaged in a 0805 case and is available in quantities of 2000 on tape and reel. It is RoHS compliant and has a Q factor of 40.
Coilcraft 0805HT-R15TJLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 0.89mm |
| Inductance | 150nH |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.05GHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HT-R15TJLC to view detailed technical specifications.
No datasheet is available for this part.