The 0805HT-R18TFLC is a ceramic wirewound inductor from Coilcraft with a type of RF Chip and technology of Wirewound. It features an unshielded protection style and ceramic core material. The inductance is 0.18uH with a tolerance of 1% and an inductance test frequency of 150M. The maximum DC current is 0.3A and the maximum DC resistance is 0.86. The minimum quality factor is 40 and the minimum self resonant frequency is 830M. It has a case size of 0805, a product length of 2.16, a height of 0.89, and a product depth of 1.52. The inductor operates between -40 and 125 degrees Celsius.
Coilcraft 0805HT-R18TFLC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 1% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.86Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 830MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 0.89mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805HT-R18TFLC to view detailed technical specifications.
No datasheet is available for this part.