The 0805HT-R18TGSB is a general purpose inductor from Coilcraft with a nominal inductance of 0.18uH and a maximum rated current of 300mA. It has a maximum operating temperature of 125C and is available in the 0805 package type. The inductor is not shielded and is intended for use in RF applications. The quality factor at the nominal inductance is a minimum of 40.
Coilcraft 0805HT-R18TGSB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 2 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.86 |
| Rated Current-Max | 300 |
| Test Frequency | 150 |
| Self Resonance Frequency | 830 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HT-R18TGSB to view detailed technical specifications.
No datasheet is available for this part.