Coilcraft 0805HT-R22TGBD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.29 |
| Rated Current-Max | 0.2 |
| Test Frequency | 150 |
| Self Resonance Frequency | 820 |
| Manufacturer Series | 0805HT |
| Quality Factor-Min (at L-nom) | 39 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HT-R22TGBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.