The 0805HT-R33TGSD is a dual-ended general purpose inductor from Coilcraft with a nominal inductance of 0.33uH and a minimum quality factor of 32. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 200mA and has a self-resonance frequency of 730kHz. It is available in a 0805 package with dimensions of 2.16mm x 1.52mm x 0.89mm.
Coilcraft 0805HT-R33TGSD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 2 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.93 |
| Rated Current-Max | 200 |
| Test Frequency | 150 |
| Self Resonance Frequency | 730 |
| Quality Factor-Min (at L-nom) | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HT-R33TGSD to view detailed technical specifications.
No datasheet is available for this part.